STMicroelectronics SMBJ36CA-TR

SMBJ Series 600 W 42.1 V Bi Directional Surface Mount TVS Diode - DO-214AA
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ36CA-TR.

IHS

Datasheet10 pages14 years ago

TME

STMicroelectronics

Farnell

STMicroelectronics SCT

Inventory History

3 month trend:
+82.69%

CAD Models

Download STMicroelectronics SMBJ36CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.074
$ 0.074
Stock
2,124,598
2,043,436
2,043,436
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
42.1 V
42.1 V
42.1 V
Clamping Voltage
76 V
58.1 V
58.1 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
52 A
10.3 A
10.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BournsSMBJ33CA
Bourns SMBJ33CA TVS Diode 36.7 V 600 W DO 214AA Suppression Surge Protection
BournsSMBJ36CA
TVS Diode, Transil SMBJ, Bidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ40CA
TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
TVS DIODE Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Bidirectional, 1 Element, Silicon
LittelfuseSMBJ43CA
SMBJ Series 600 W 52.8 V Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseSMBJ48CA
In a Pack of 25, Littelfuse SMBJ48CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA

Descriptions

Descriptions of STMicroelectronics SMBJ36CA-TR provided by its distributors.

SMBJ Series 600 W 42.1 V Bi Directional Surface Mount TVS Diode - DO-214AA
TVS Diode, Transil SMBJ, Bidirectional, 36 V, 76 V, DO-214AA (SMB), 2 Pins
10.3A 600W 58.1V 40V Bidirectional 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 600W, 35V, BIDIR, DO-214AA; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 76V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 40V; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Bidirectional TVS; Operating Voltage: 36V; Peak Pulse Current Ippm: 10.3A; Power Dissipation Pd: 600W
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 36 / Clamping Voltage V = 58.1 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 10.3 / Breakdown Voltage Min. V = 40 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ36CA-TR.