STMicroelectronics SM6T39CAY

TVS Diode Single Bi-Dir 33.3V 600W Automotive 2-Pin SMB T/R / TVS DIODE 33.3VWM 69.7VC SMB
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T39CAY.

ODG (Origin Data Global)

Datasheet13 pages8 years ago

HQonline

element14 APAC

Factory Futures

Newark

Inventory History

3 month trend:
+9.76%

CAD Models

Download STMicroelectronics SM6T39CAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.126
$ 0.126
Stock
3,398,501
144,127
144,127
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
39 V
39 V
39 V
Clamping Voltage
69.7 V
53.9 V
53.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
57 A
11.3 A
11.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

600 W 36 V Bi Directional SMT Transient Voltage Suppressor Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Vishay SM6T33CA-E3/52, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
LittelfuseSMBJ36CA
TVS Diodes & ESD Suppressors; SMBJ36CA; LITTELFUSE; 36 V; 2; 58.1 V; 40 V
BournsSMBJ33CA
TVS Diode, Transil SMBJ, Bidirectional, 33 V, 53.3 V, DO-214AA (SMB), 2 Pins
BournsSMBJ36CA
TVS Diode, Transil SMBJ, Bidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of STMicroelectronics SM6T39CAY provided by its distributors.

TVS Diode Single Bi-Dir 33.3V 600W Automotive 2-Pin SMB T/R / TVS DIODE 33.3VWM 69.7VC SMB
TVS Diodes - Transient Voltage Suppressors 600 W 4kW Transil 6V to 70V Bi
TVS DIODE, BIDIR, 69.7V, 600W, DO-214AA; Product Range:Transil SM6T Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:33.3V; Clamping Voltage Max:69.7V; Diode Case Style:DO-214AA (SMB); No. of Pins:2Pins RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics