STMicroelectronics SM6T39AY

SM6TY Series 600 W 39 V Uni-Directional SMT Automotive Transil Diode - DO-214AA
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T39AY.

ODG (Origin Data Global)

Datasheet13 pages8 years ago

HQonline

element14 APAC

STMicroelectronics

Newark

Inventory History

3 month trend:
-6.15%

CAD Models

Download STMicroelectronics SM6T39AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.441
$ 0.132
$ 0.132
Stock
308,893
1,729,966
1,729,966
Authorized Distributors
6
3
3
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
39 V
39 V
39 V
Clamping Voltage
53.9 V
53.9 V
53.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
57 A
11.2 A
11.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

600 W 33 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA
600 W 39 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA
Diode TVS Single Uni-Dir 33.3V 600W 2-Pin SMB T/R
BournsSMBJ36A
TVS Diode, Transil SMBJ, Unidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ33A
TVS Diode, SMBJ, Unidirectional, 33 V, 53.3 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ40A
TVS Diodes & ESD Suppressors; SMBJ40A; LITTELFUSE; 40 V; 64.5 V; 44.4 V; 44.4 V

Descriptions

Descriptions of STMicroelectronics SM6T39AY provided by its distributors.

SM6TY Series 600 W 39 V Uni-Directional SMT Automotive Transil Diode - DO-214AA
AUTOMOTIVE 600 WATT TVS IN SMB Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
DIODE, TVS, 600W, 37.1V, SMB; Product Range: Transil SM6T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33.3V; Clamping Voltage Vc Max: 69.7V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics