onsemi P6SMB39AT3

SMB 1 TRANS VOLTAGE SUPPRESSOR DIODE P6SMB (Type) Tvs Diode 37.1V 11.2A 600W 150C
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6SMB39AT3.

Upverter

Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages19 years ago
Datasheet7 pages16 years ago

IHS

Newchip Electronics Limited

DigiKey

Inventory History

3 month trend:
-0.54%

CAD Models

Download onsemi P6SMB39AT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.441
$ 0.441
Stock
1,729,980
308,883
308,883
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
39 V
39 V
39 V
Clamping Voltage
53.9 V
53.9 V
53.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
11.2 A
57 A
57 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LittelfuseTPSMB39A
TVS Diodes / ESD Suppressors 39V 600W UNI-DIR TPSMB AEC-Q101
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ33A
TVS Diode, SMBJ, Unidirectional, 33 V, 53.3 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ33A-13-F
SMBJ33A Series 600 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ30A-13-F
SMBJ30A Series 600 W 30 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiP6KE39AG
600 Watt SUR40 Transient Voltage Suppressor, 39 V, Unidirectional

Descriptions

Descriptions of onsemi P6SMB39AT3 provided by its distributors.

SMB 1 TRANS VOLTAGE SUPPRESSOR DIODE P6SMB (Type) Tvs Diode 37.1V 11.2A 600W 150C
600 Watt SMB Transient Voltage Suppressor, 39 V, Unidirectional
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Single Uni-Dir 33.3V 600W Automotive 2-Pin SMB T/R
TVS ZENER UNIDIR 600W 39V SMB / Clamp Ipp Tvs Diode
600W 11.2A 53.9V 37.1V SMB(DO-214AA) 4.32mm*2.2mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd