Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ36A

TVS Diode, Transil SMBJ, Unidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ36A.

TME

Datasheet6 pages4 years ago

JRH Electronics

element14 APAC

Newark

element14

Inventory History

3 month trend:
+10.48%

CAD Models

Download Bourns SMBJ36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.099
$ 0.099
Stock
230,775
2,070,397
2,070,397
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
42.1 V
42.1 V
42.1 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
10.3 A
10.3 A
10.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseTPSMA6L36A
TVS DIODE 36VWM 58.1VC DO221AC / 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-221AC
BournsSMBJ40A
TVS Diode, Unidirectional, 600W 9.3A 64.5V 44.4V SMB(DO-214AA) SMD 2.2mm H
BournsSMBJ45A
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ43A
Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ45A-13-F
SMBJ Series 45 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
onsemiSMBJ45A
TVS Diodes - Transient Voltage Suppressors 45V 600W SMB Unidirectional

Descriptions

Descriptions of Bourns SMBJ36A provided by its distributors.

TVS Diode, Transil SMBJ, Unidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
A 36V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ36A
58.1V 40V 36V SMB ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 36V 600W 2-Pin SMB T/R
DIO TVS VWM 36V 600W UNIDIR SMB
TVS DIODE, UNIDIR, 36 V, 58.1 V, 2 PINS;
SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR
UnidirectionalTVSDiodes, Maximum clamping voltage 58.1V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 40V
DIODE, TVS, 36V, 600W, UI, 5%, SMB; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 58.1V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Volta

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ36A.