Bourns SMBJ33A

TVS Diode, SMBJ, Unidirectional, 33 V, 53.3 V, DO-214AA (SMB), 2 Pins
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ33A.

TME

Datasheet6 pages4 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.47%

CAD Models

Download Bourns SMBJ33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.154
$ 0.154
Stock
265,310
5,593,712
5,593,712
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
38.65 V
38.6 V
38.6 V
Clamping Voltage
53.3 V
69.7 V
69.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
11.3 A
11.8 A
11.8 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ40A
TVS Diode, Unidirectional, 600W 9.3A 64.5V 44.4V SMB(DO-214AA) SMD 2.2mm H
SMBJ Series 600 W 40 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA
Diodes Inc.SMBJ36A-13-F
SMBJ36A Series 600 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diode TVS Single Uni-Dir 40.2V 600W 2-Pin Case 017AA-01 T/R
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ28A
TVS Diode, Unidirectional, 600W, 13.3A, 31.1V, 45.4V, SMB (DO-214AA), SMD, 2.2mm H

Descriptions

Descriptions of Bourns SMBJ33A provided by its distributors.

TVS Diode, SMBJ, Unidirectional, 33 V, 53.3 V, DO-214AA (SMB), 2 Pins
11.3A 600W 53.3V 36.7V Unidirectional 33V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
A 33V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ33A
3.5V Unidirectional 600W 11.3A 53.3V 36.7V SMB(DO-214AA) SMD mount 2.2mm(height)
TVS Diode Single Uni-Dir 33V 600W 2-Pin SMB T/R
DIO TVS VWM 33V 600W UNIDIR SMB
TVS DIODE, 53.3V UNIDIRECTIONAL 33V;
Trans Voltage Suppressor Diode
DIODE, FULL REEL; Product Range: SMBJ Ser; DIODE, FULL REEL; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 53.3V; Diode Case Style: DO-214AA (SMB); No. of Pins: 2Pins; Breakdown Voltage Min: 36.7V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.