Littelfuse SMBJ40A

Tvs Diodes & Esd Suppressors; SMBJ40A; Littelfuse; 40 V; 64.5 V; 44.4 V; 44.4 V
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ40A.

IHS

Datasheet6 pages6 years ago

Upverter

element14 APAC

Electro Sonic

Mouser

Inventory History

3 month trend:
+29.89%

CAD Models

Download Littelfuse SMBJ40A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.076
$ 0.076
Stock
2,835,509
2,150,512
2,150,512
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
46.75 V
46.75 V
46.75 V
Clamping Voltage
64.5 V
64.5 V
64.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
9.3 A
9.3 A
9.3 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMBJ36A
TVS Diode, Transil SMBJ, Unidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ40A
TVS Diode, Unidirectional, 600W 9.3A 64.5V 44.4V SMB(DO-214AA) SMD 2.2mm H
Diodes Inc.SMBJ36A-13-F
SMBJ36A Series 600 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ40A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 40 Volt 600 Watt 2-Pin SMBJ
Diodes Inc.SMBJ40A-13-F
Protection Tvs Unidirectional Smb 600W 40.0V Rohs 3K Rohs Compliant: Yes
Unidirectional TVS Diode 600W 9.4A 64.8V 44.7V SMB(DO-214AA) SMD 2.44mm H

Descriptions

Descriptions of Littelfuse SMBJ40A provided by its distributors.

TVS Diodes & ESD Suppressors; SMBJ40A; LITTELFUSE; 40 V; 64.5 V; 44.4 V; 44.4 V
9.3A 600W 64.5V 44.4V 40V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 600W, 40V, -65 TO 150 OPERATING TEMP, SURFACE MOUNT, SMBJ SERIES
Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMBJ Series 40 V Uni Directional Transient Voltage Suppressor Diode-DO-214AA
40V Uni-Directional TVS Diode, 600W Peak Pulse Power, DO-214AA
TVS DIODE, 600W, 40V, DO-214AA, FULL REE
DIODE TVS SINGLE UNI-DIR 40V 600W 2-PIN SMB
Transient Suppression Diode (TVS)
TVS SURF MT DO214AA - SMBJ40A 3K T&R
TVS DIODE 40VWM 64.5VC DO214AA
Surface Mount Transient Voltage Suppressor
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 40 / Clamping Voltage V = 64.5 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 9.3 / Breakdown Voltage Min. V = 44.4 / Breakdown Voltage Max. V = 49.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ40A.