STMicroelectronics SM6T22CAY

SM6TY Series 600 W 22 V Bi-Directional SMT Automotive Transil Diode - DO-214AA
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T22CAY.

ODG (Origin Data Global)

Datasheet13 pages8 years ago

HQonline

element14 APAC

STMicroelectronics

Farnell

Inventory History

3 month trend:
+3.51%

CAD Models

Download STMicroelectronics SM6T22CAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.121
Stock
550,926
178,190
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
22 V
22 V
Clamping Voltage
39.3 V
30.6 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
102 A
19.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ24CA
TVS Diode, Bidirectional, 24 V, 600 W, 26.7 Vbr-32.6 Vbr, 38.9 Vcl, DO-214AA
BournsSMBJ22CA
16.9A 600W 35.5V 24.4V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ28CA
TVS Diode, SMBJ, Bidirectional, 28 V, 45.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of STMicroelectronics SM6T22CAY provided by its distributors.

SM6TY Series 600 W 22 V Bi-Directional SMT Automotive Transil Diode - DO-214AA
AUTOMOTIVE 600 WATT TVS IN SMB Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Transient Voltage Suppressor, Tvs, Transil Sm6T Series, Bidirectional, 18.8 V, Do-214Aa, 2, 20.9 V Rohs Compliant: Yes |Stmicroelectronics SM6T22CAY
DIODE, TVS, 600W, 20.9V, SMB; Product Range: Transil SM6T Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 18.8V; Clamping Voltage Vc Max: 39.3V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics