What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SM6T30CA-E3/52

Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SM6T30CA-E3/52.

IHS

Datasheet5 pages2 years ago

Newark

Future Electronics

HQonline

Inventory History

3 month trend:
-7.30%

Alternate Parts

Price @ 1000
$ 0.123
$ 0.209
Stock
443,711
102,685
Authorized Distributors
6
4
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
30 V
30 V
Clamping Voltage
53.5 V
53.5 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
75 A
75 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
ESD Suppressors / TVS Diodes 600W 27V 5% Bidir AEC-Q101 Qualified
BournsSMBJ24CA
TVS Diode, Bidirectional, 24 V, 600 W, 26.7 Vbr-32.6 Vbr, 38.9 Vcl, DO-214AA
BournsSMBJ28CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 31.1V 13.3A 600W -55C~150C TJ
BournsSMBJ26CA
TVS Diode, SMBJ, Bidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ28CA
SMBJ Series 45.4 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Vishay SM6T30CA-E3/52 provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Single Bi-Dir 25.6V 600W 2-Pin SMB T/R
TVS DIODE, BIDIR, 25.6V, DO-214AA-2;
TVS DIODE 25.6VWM 41.5VC DO214AA
Transient Suppressor Diode, single, bidirectional,25.6V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Vishay SM6T30CA-E3/52
25.6V 600W 14.5A 41.5V 28.5V SMB(DO-214AA)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM6T30CA-E352
  • SM6T30CA-E3\52
  • SM6T30CAE352