STMicroelectronics SM6T22AY

102A@8/20us 600W 30.6V 20.9V 18.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM6T22AY.

ODG (Origin Data Global)

Datasheet13 pages8 years ago

HQonline

element14 APAC

STMicroelectronics

Newark

Inventory History

3 month trend:
-0.49%

CAD Models

Download STMicroelectronics SM6T22AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.141
$ 0.141
Stock
278,773
461,933
461,933
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
22 V
22 V
22 V
Clamping Voltage
39.3 V
30.6 V
30.6 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
102 A
19.9 A
19.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ESD Suppressors / TVS Diodes 600W 24V 5% Uni
600 W 24 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA
600W,22V 5%,unidir,smb Tvs Rohs Compliant: Yes
BournsSMBJ20A
TVS Diode, SMBJ Series, Unidirectional, 20 V, 32.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ18A
20.6A 600W 29.2V 20V Unidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ17A
Trans Voltage Suppressor Diode, 600W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of STMicroelectronics SM6T22AY provided by its distributors.

102A@8/20us 600W 30.6V 20.9V 18.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 18.8V 600W Automotive AEC-Q101 2-Pin SMB T/R
SM6T22AY, UNI-DIRECTIONAL TVS DIODE, 600W, 2-PIN DO-214AA
Automotive power-rail TVS protection, SMB, RoHS
STMicroelectronics SCT
Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS SMB UNI AG 600W - 18.8Vrm -
600W 20A 30.6V 20.9V SMB(DO-214AA) 2.45mm
Transient Voltage Suppressor, Tvs, Transil Sm6T Series, Unidirectional, 18.8 V, Do-214Aa, 2, 20.9 V Rohs Compliant: Yes |Stmicroelectronics SM6T22AY
DIODE, TVS, 600W, 20.9V, SMB; Product Range: Transil SM6T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 18.8V; Clamping Voltage Vc Max: 39.3V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics