Bourns P6SMB22A

DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 30.6V 19.9A 600W -55C~150C TJ
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns P6SMB22A.

IHS

Datasheet6 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.141
$ 0.316
$ 0.316
Stock
461,933
278,773
278,773
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
22 V
22 V
22 V
Clamping Voltage
30.6 V
39.3 V
39.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
19.9 A
102 A
102 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-06-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiP6KE22A
600 Watt SUR40 Transient Voltage Suppressor, 22 V, Unidirectional
onsemiP6KE22ARL
T-18Axial 1 Through Hole Zener Zener Tvs Diode 22V 20A 8/20mus 600W -55C~150C TJ
Diodes Inc.SMBJ15A-13-F
TVS Diode Single Uni-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 24.4VC SMB
Diodes Inc.SMBJ18A-13-F
SMBJ18A Series 18 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.D14V0H1U2WS-7
Tvs Diode, Unidir, 14V, 600W, Sod-323 Rohs Compliant: Yes |Diodes Inc. D14V0H1U2WS-7
LittelfuseP6SMB22A
P6SMB Series 600 W 22 V Unidirectional Surface Mount TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns P6SMB22A provided by its distributors.

DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 30.6V 19.9A 600W -55C~150C TJ
Diode TVS Single Uni-Dir 18.8V 600W 2-Pin DO-214AA T/R
Dio Tvs Vbd 22V 600W Unidir Smb Rohs Compliant: Yes
19.9A 600W 30.6V 20.9V Unidirectional 18.8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE 18.8VWM 30.6VC DO214AA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB22A.