STMicroelectronics P6KE400ARL

P6KE Series 600 W 420 V Uni Directional Transient Voltage Suppressor - DO-15
$ 0.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE400ARL.

Components Direct

Datasheet9 pages14 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics P6KE400ARL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.235
$ 0.235
Stock
292,644
331,356
331,356
Authorized Distributors
4
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
400 V
400 V
400 V
Clamping Voltage
706 V
706 V
706 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5.7 A
5.7 A
5.7 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

LittelfuseSMBJ400A
SMBJ Series 400 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiP6KE440A
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
LittelfuseP6KE440A
P6KE Series 5 W 462 V Uni-Directional Through Hole TVS Diode - DO-204AC
TVS DIODE 376VWM 600VC DO15 / 600V Clamp 1.04A Ipp Tvs Diode Through Hole DO-15
LittelfuseP6SMB440A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 376V, RoHS
BournsSMBJ350A
Dio Tvs Vwm 350V 600W Unidir Smb /Tape & Reel - 13" Reel |Bourns, Inc. SMBJ350A

Descriptions

Descriptions of STMicroelectronics P6KE400ARL provided by its distributors.

P6KE Series 600 W 420 V Uni Directional Transient Voltage Suppressor - DO-15
Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
Transil™, transient voltage surge suppressor (TVS)
Diode TVS Single Uni-Dir 342V 600W 2-Pin DO-15 T/R
1.1A 0.5Ã×A 548V 380V 342V 420V Unidirectional DO-15 TVS ROHS
ESD Suppressors / TVS Diodes TRANSIL
600W TVS, 342V VRM max, DO-15, RoHS
STMicroelectronics SCT
STMICROELECTRONICS P6KE400ARL TVS
TVS DIODE 342VWM 706VC DO204AC
Power Factor Correctors TRANSIL
Tvs-Diode, 5W, 342V, Unidirectional, Do-15, Full Reel; Product Range:-; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:342V; Clamping Voltage Max:706V; Diode Case Style:Do-15; No. Of Pins:2Pins; Minimum Breakdown Voltage:380V Rohs Compliant: Yes |Stmicroelectronics P6KE400ARL

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics