Littelfuse P6SMB440A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 376V, RoHS
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB440A.

Farnell

Datasheet6 pages5 years ago
Datasheet6 pages10 years ago

element14 APAC

Newark

Future Electronics

TME

Inventory History

3 month trend:
+6.85%

CAD Models

Download Littelfuse P6SMB440A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.3
$ 0.3
Stock
324,467
1,159,868
1,159,868
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
440 V
440 V
440 V
Clamping Voltage
602 V
602 V
602 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
1 A
1 A
1 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ350A
Diode TVS Single Uni-Dir 350V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ400A
SMBJ Series 400 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseP6SMB550A
P6SMB Series 760 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseP6SMB480A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 408V, RoHS
TVS Diode Unidirectional 600W 900mA 698V 485V SMB (DO-214AA) SMD 2.44mm H

Descriptions

Descriptions of Littelfuse P6SMB440A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 376V, RoHS
Littelfuse SCT
P6SMB Series 5 W 462 V Uni-Directional Surface Mount TVS Diode - SMB
TVS Diode, Unidirectional, 600W, 1A, 376V, 602V, 418V, SMB(DO-214AA), SMD, 2.18mm H
TVS Diode Temperature range: -65 ... 150 °C Design: 1 Channel Housing type: DO-214AA Polarity: Uni-directional Breakdown voltage: 418...462 V Stand-off voltage: 376 V
TVS DIODE, 600W, 376V, UNIDIR, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 376V; Clamping Voltage Vc Max: 602V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN