STMicroelectronics P6KE33CA

Tvs Diodes & Esd Suppressors; P6KE33CA; Stmicroelectronics; 28.2 V; 45.7 V; 31.4 V; 33.1 V
$ 0.153
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE33CA.

TME

Datasheet9 pages14 years ago

ODG (Origin Data Global)

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.12%

CAD Models

Download STMicroelectronics P6KE33CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.283
$ 0.283
Stock
809,306
71,023
71,023
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
59 V
45.7 V
45.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
68 A
13.1 A
13.1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsP6KE150A
P6KE Series 600 W 150 V Uni Directional Transient Voltage Suppressor - DO-15
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE39A
P6KE Series 600 W 39 V Uni Directional Axial TVS Diode - DO-15
STMicroelectronicsP6KE47CA
P6KE Series 600 W 47 V Bi Directional Transient Voltage Suppressor - DO-15
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of STMicroelectronics P6KE33CA provided by its distributors.

TVS Diodes & ESD Suppressors; P6KE33CA; STMICROELECTRONICS; 28.2 V; 45.7 V; 31.4 V; 33.1 V
Diode Transient Voltage Suppressor Single Bi Directional 28.2 Volt 600W 2-Pin DO-15
TVS Diode, TVS, P6KE, Bidirectional, 28.2 V, 45.7 V, DO-204AC, 2 Pins
Transil™, transient voltage surge suppressor (TVS)
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
68A@8/20us 600W 59V 31.4V 28.2V DO-15 ESD and Surge Protection (TVS/ESD) ROHS
TVSS, DIODE, FOR INDUSTRIAL EQUIP,68A, THRU-HOLE, SOLDER TERM,6.75MMLX3.53MMDIA.
Aid Protection Rohs Compliant: Yes |Stmicroelectronics P6KE33CA.
STMicroelectronics TVS, 59V, , DO-15, 31.4V
600W TVS, 28V VRM max, DO-15, RoHS
STMicroelectronics SCT
DIODE, TVS, 33V, 600W; Product Range: P6KE3 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 28.2V; Clamping Voltage Vc Max: 45.7V; Diode Case Style: DO-15; No. of Pins: 2Pins; Breakdown Voltage Min: 31.4V;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE33CA.