STMicroelectronics P6KE39A

P6KE Series 600 W 39 V Uni Directional Axial TVS Diode - DO-15
$ 0.262
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE39A.

TME

Datasheet9 pages15 years ago

IHS

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
-30.41%

CAD Models

Download STMicroelectronics P6KE39A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.227
$ 0.227
Stock
290,261
319,751
319,751
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
39 V
39 V
39 V
Clamping Voltage
69.7 V
53.9 V
53.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
57 A
11.1 A
11.1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE68A
TVS Diode Single Uni-Dir 58V 600W 2-Pin DO-15 T/R / TVS DIODE 58VWM 121VC DO15
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE150A
STMicroelectronics Uni-directional TVS Diode, 265V Vc, TH, DO-15, 143V Vbr
STMicroelectronicsP6KE200A
P6KE Series 600 W 200 V Uni Directional Axial TVS Diode - DO-204AC

Descriptions

Descriptions of STMicroelectronics P6KE39A provided by its distributors.

P6KE Series 600 W 39 V Uni Directional Axial TVS Diode - DO-15
STMicroelectronics Unidirectional TVS Diode, Vc=69.7V TH DO-15 Vbr(min)=37.1V
Transil™, transient voltage surge suppressor (TVS)
Diode TVS Single Uni-Dir 33V 600W 2-Pin DO-15 T/R
TVSS, DIODE, FOR INDUSTRIAL EQUIP,57A, THRU-HOLE, SOLDER TERM,6.75MMLX3.53MMDIA.
Diode, Tvs, 39V, 600W; |Stmicroelectronics P6KE39A
600W TVS Diode, Unidirectional, 39V DC, DO-15
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
600W TVS, 33V VRM max, DO-15, RoHS
STMicroelectronics SCT
ST Semiconductor P6KE39A Transient Suppressor
TVS DIODE 33VWM 69.7VC DO204AC
DIODE, TVS, 39V, 600W; Product Range: P6KE3 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33.3V; Clamping Voltage Vc Max: 53.9V; Diode Case ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics