STMicroelectronics P6KE150A

STMicroelectronics Uni-directional TVS Diode, 265V Vc, TH, DO-15, 143V Vbr
$ 0.185
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE150A.

TME

Datasheet9 pages15 years ago

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
+2.06%

CAD Models

Download STMicroelectronics P6KE150A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.277
$ 0.277
Stock
577,132
288,099
288,099
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
150 V
150 V
150 V
Clamping Voltage
265 V
207 V
207 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
15 A
2.9 A
2.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE39A
P6KE Series 600 W 39 V Uni Directional Axial TVS Diode - DO-15
STMicroelectronicsP6KE36CA
TVS Diodes & ESD Suppressors; P6KE36CA; STMICROELECTRONICS; 30.8 V; 49.9 V; 34.2 V; 36 V
STMicroelectronicsP6KE68A
TVS Diode Single Uni-Dir 58V 600W 2-Pin DO-15 T/R / TVS DIODE 58VWM 121VC DO15
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of STMicroelectronics P6KE150A provided by its distributors.

STMicroelectronics Uni-directional TVS Diode, 265V Vc, TH, DO-15, 143V Vbr
P6KE Series 600 W 150 V Uni Directional Transient Voltage Suppressor - DO-15
P6KE150A, UNI-DIRECTIONAL TVS DIODE, 600W, 2-PIN DO-15
Transil™, transient voltage surge suppressor (TVS)
Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
2.9A 0.5¦ÌA 207V 143V 128V 158V Unidirectional DO-15 TVS ROHS
Counter Single 14-Bit Binary UP 16-Pin TSSOP T/R
600W TVS, 128V VRM max, DO-15, RoHS
STMicroelectronics SCT
TVS DIODE 128VWM 265VC DO204AC
STMicroelectronics P6KE150A TVSダイオード
DIODE, TVS, 150V, 600W; Product Range: P6KE1 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 128V; Clamping Voltage Vc Max: 207V; Diode Case Style: DO-15; No. of Pins: 2Pins; Breakdown Voltage Min: 143V; B

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE150A.