Vishay P6KE33CA-E3/54

P6KE Series 600 W 33 V 45.7 Vcl Bi Directional Axial TVS Diode - DO-204AC
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P6KE33CA-E3/54.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet6 pages9 years ago
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-0.27%

Alternate Parts

Price @ 1000
$ 0.283
$ 0.153
$ 0.153
Stock
71,004
810,976
810,976
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
45.7 V
59 V
59 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
13.1 A
68 A
68 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseTPSMB33CA
TPSMB Series 31.4 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ28CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 31.1V 13.3A 600W -55C~150C TJ
BournsSMBJ26CA
TVS Diode, SMBJ, Bidirectional, 26 V, 42.1 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ28CA-13-F
Tvs Diode, 600W, 28V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ28CA-13-F
onsemiSMBJ26CA
Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Vishay P6KE33CA-E3/54 provided by its distributors.

P6KE Series 600 W 33 V 45.7 Vcl Bi Directional Axial TVS Diode - DO-204AC
Diode TVS Single Bi-Dir 28.2V 600W 2-Pin DO-15 T/R
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
TVS DIODE, 600W, 33V, DO-204AC
TVS DIODE 28.2VWM 45.7VC DO204AC
600W 13.1A 45.7V 31.4V DO-15,DO-204AC
Diode; Reverse Stand-Off Voltage, VRWM:28.2V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:DO-204AC; Breakdown Voltage, Vbr:31.4V; Diode Type:Bidirectional TVS; Peak Pulse Power Ppk:600W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE33CA-E354
  • P6KE33CA-E3\54