STMicroelectronics P6KE300A

P6KE Series 600 W 315 V Uni Directional Transient Voltage Suppressor - DO-15
$ 0.238
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE300A.

TME

Datasheet9 pages14 years ago

ODG (Origin Data Global)

Farnell

Future Electronics

Inventory History

3 month trend:
-0.68%

CAD Models

Download STMicroelectronics P6KE300A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.275
$ 0.275
Stock
418,933
103,307
103,307
Authorized Distributors
6
2
2
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
300 V
300 V
300 V
Clamping Voltage
529 V
529 V
529 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.6 A
7.6 A
7.6 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsP6KE150A
P6KE Series 600 W 150 V Uni Directional Transient Voltage Suppressor - DO-15
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-204AC
STMicroelectronicsP6KE39A
P6KE Series 600 W 39 V Uni Directional Axial TVS Diode - DO-15
STMicroelectronicsP6KE47CA
P6KE Series 600 W 47 V Bi Directional Transient Voltage Suppressor - DO-15
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-204AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of STMicroelectronics P6KE300A provided by its distributors.

P6KE Series 600 W 315 V Uni Directional Transient Voltage Suppressor - DO-15
DIODE, TVS, 300V, 600W; Product Range: P6KE3 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 256V; Clamping Voltage Vc Max: 529V; Diode Case Style: DO-15; No. of Pins: 2Pins; Breakdown Voltage Min: 285V; B
Diode, Tvs, 300V, 600W; Rango De Producto:Serie Transil P6Ke; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:256V; Estilo De La Carcasa Del Diodo:Do-15; Núm. De Contactos:2; Tensión De Breakdown Mín.:285V |Stmicroelectronics P6KE300A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE-300A