STMicroelectronics P6KE300ARL

Diode TVS Single Uni-Dir 256V 600W 2-Pin DO-15 T/R
$ 0.275
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P6KE300ARL.

IHS

Datasheet9 pages14 years ago

STMicroelectronics

DigiKey

Inventory History

3 month trend:
-78.25%

CAD Models

Download STMicroelectronics P6KE300ARL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.238
$ 0.238
Stock
108,682
426,866
426,866
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
300 V
300 V
300 V
Clamping Voltage
529 V
529 V
529 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.6 A
7.6 A
7.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

LittelfuseP6KE350A
P6KE Series 482 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
1.5A 600W 414V 285V Unidirectional 256V SMB ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6SMB350A
P6SMB Series 600 W 300 V Uni-Directional Surface Mount TVS Diode - DO-214AA
LittelfuseSMBJ300A
SMBJ Series 600 W 300 V Uni-Directional Surface Mount TVS Diode - DO-214AA
600 W 350 V Uni-Directional Through Hole Transient Voltage Suppressor Diode

Descriptions

Descriptions of STMicroelectronics P6KE300ARL provided by its distributors.

Diode TVS Single Uni-Dir 256V 600W 2-Pin DO-15 T/R
Transil™, transient voltage surge suppressor (TVS)
Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
ESD Suppressors / TVS Diodes 600W 300V Unidirect
600W TVS, 256V VRM max, DO-15, RoHS
STMicroelectronics SCT
TVS DIODE 256VWM 529VC DO204AC
Protection |Stmicroelectronics P6KE300ARL

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics