STMicroelectronics M74HCT245RM13TR

Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HCT245RM13TR.

IHS

Datasheet9 pages24 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.36
$ 0.36
Stock
193,961
207,816
207,816
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
6 mA
6 mA
Propagation Delay
33 ns
33 ns
33 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Octal Bidirectional Transceiver with 3-STATE Outputs | IC TXRX NON-INVERT 5.5V 20SOP
Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOP
Buffer, Non-Inverting 4 Element 1 Bit per Element Push-Pull Output 14-SOP
4 8mA 4.5V~5.5V 8mA 2 SO-20P Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP W Rail

Descriptions

Descriptions of STMicroelectronics M74HCT245RM13TR provided by its distributors.

Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC,BUS TRANSCEIVER,SINGLE,8-BIT,HCT-CMOS,SOP,20PIN,PLASTIC
Octal Bus Transceiver (3-state)
IC TRANSCEIVER 3-ST 8BIT 20SOIC
Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R
M74HCT245 Tape & Reel (TR) WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 6mA 6mA 30ns 2.45mm 500mW

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics