onsemi MC74HCT245ADWR2G

4¦ÌA 1 8 4.5V 5.5V 6mA Non-Inverting, Transceiver 6mA SOIC-20 , 2.65mm
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT245ADWR2G.

IHS

Datasheet10 pages4 years ago

HQonline

onsemi

Future Electronics

Inventory History

3 month trend:
+117%

CAD Models

Download onsemi MC74HCT245ADWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.446
$ 0.446
Stock
237,008
195,443
195,443
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
6 mA
-6 mA
-6 mA
Propagation Delay
33 ns
33 ns
33 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

74VHCT Series 4.5 to 5.5 V 8 mA SMT Octal Bus Transceiver - SOIC-20
onsemi74VHC245M
74VHC Series CMOS Octal Bidirectional Transceiver w/ 3-STATE Output - SOIC-20
Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOIC
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOIC

Descriptions

Descriptions of onsemi MC74HCT245ADWR2G provided by its distributors.

4¦ÌA 1 8 4.5V 5.5V 6mA Non-Inverting,Transceiver 6mA SOIC-20 , 2.65mm
SOP-20-300mil Buffer/Driver/Transceiver ROHS
74HCT245 Tape & Reel (TR) 2001 Tin (Sn) logic buffer 6mA 6mA 42ns 2.65mm 500mW
Octal 3-State Noninverting Bus Transceiver with LSTTL Compatible Inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd