onsemi 74LCXR2245SJ

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LCXR2245SJ.

Fairchild Semiconductor

Datasheet0 pages0 years ago
Technical Drawing1 page19 years ago

IHS

onsemi

DigiKey

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOP
Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
MM74HC Series 6 V 3-State Octal Surface Mount Transceiver - SOIC-20
Texas InstrumentsSN74HC240ANSR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
4 8mA 2V~5.5V 8mA 2 SOP-20 Buffer/Driver/Transceiver ROHS
IC BUFFER NON-INVERT 6V 20SOP / Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R

Descriptions

Descriptions of onsemi 74LCXR2245SJ provided by its distributors.

Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOP
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs and 26 Ohm Series Resistors on Both A and B Ports
The LCXR2245 contains eight non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus oriented applications. The device is designed for low voltage (2.5V and 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The T/R# input determines the direction of data flow through the device. The OE# input disables both the A and B ports by placing them in a high impedance state. The 26ohm series resistor helps reduce output overshoot and undershoot. The LCXR2245 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd