Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ABT125CSJX

Buffer, Non-Inverting 4 Element 1 Bit per Element Push-Pull Output 14-SOP
$ 26.53
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT125CSJX.

SHENGYU ELECTRONICS

Datasheet8 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ABT125CSJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.53
$ 0.488
$ 0.488
Stock
129,404
578,419
578,419
Authorized Distributors
1
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.9 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2009-09-12
LTD Date2010-03-12

Related Parts

Diodes Inc.74AHCT125S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74HCT126S14-13
1 4mA 4.5V~5.5V 4mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHCT126S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N T/R
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin SOIC N T/R
Buffer, Non-Inverting, Tri-State, 4-Ch, 4V, 6V, 7.8mA, SOIC-14, SMD, Adhesive Mount, 1.5mm H

Descriptions

Descriptions of onsemi 74ABT125CSJX provided by its distributors.

Buffer, Non-Inverting 4 Element 1 Bit per Element Push-Pull Output 14-SOP
Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14
RoHS Compliant Lead Free Obsolete Buffer Non-Inverting Logic Buffer, Non-Inverting -40C~85C TA 5.5V 6.8ns 32mA 64mA
IC BUFFER NON-INVERT 5.5V 14SOP
Non-inverting Tristate 4 4 4 1 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SOP-14 SMD mount,glue mount 10.2mm*5.3mm*1.8mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd