onsemi 74VHC245SJ

Octal Bidirectional Transceiver with 3-STATE Outputs | IC TXRX NON-INVERT 5.5V 20SOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC245SJ.

IHS

Datasheet7 pages21 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

iiiC

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOP
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-SOP
Tape & Reel (TR) MATTE TIN 74HC HC/UH logic driver 7.8mA 7.8mA 5.3mm 4.5V -40C~85C TA
onsemi74AC241SJ
Buffer, Non-Inverting 2 Element 4 Bit per Element Push-Pull Output 20-SOP
4 64mA 4.5V~5.5V 32mA 2 SO-20P Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74VHC245SJ provided by its distributors.

Octal Bidirectional Transceiver with 3-STATE Outputs | IC TXRX NON-INVERT 5.5V 20SOP
Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
IC TRANSCVR TRI-ST 8BIT 20SOP
IC TXRX NON-INVERT 5.5V 20SOP
The VHC245 is an advanced high speed CMOS octal bus transceiver fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC245 is intended for bidirectional asynchronous communication between data busses. The direction of data transmission is determined by the level of the T/R# input. The enable input can be used to disable the device so that the busses are effectively isolated. All inputs are equipped with protection circuits against static discharge.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd