STMicroelectronics M74HCT04B1R

74HCT Series CMOS 5 V Hex Inverter Through Hole - DIP-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HCT04B1R.

Farnell

Datasheet11 pages18 years ago

IHS

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.523
$ 0.523
Stock
139,689
599,149
599,149
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
27 ns
21 ns
21 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74HCT04NE4
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,DIP,14PIN,PLASTIC
Texas InstrumentsCD74HCT04E
IC HEX INVERTER CMOS HS 14-DIP / Inverter 6-Element CMOS 14-Pin PDIP Tube
Texas InstrumentsSN74HCU04N
Gate / Inverter Logic IC Leaded Process; function (IC): Hex Inverter; Base Number: 7404
NXP Semiconductors74HC04N,652
INVERTER; DIP-14; INVERTER LOGIC; 5 V (TYP.); -40; +125; 400 NS (MAX.) @ 6 V TR
NXP Semiconductors74LV14N,112
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin PDIP Bulk

Descriptions

Descriptions of STMicroelectronics M74HCT04B1R provided by its distributors.

74HCT Series CMOS 5 V Hex Inverter Through Hole - DIP-14
Buffer Inverter M74HCT04 8542.39.00.01 74HCT logic gate circuit 18ns @ 4.5V 50pF 5.1mm 4mA 4mA 2V
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDIP14
Inverter 6-Element CMOS 14-Pin PDIP Tube
Logic IC Hex Inverter TP DIL-14
74HCT CMOS, 74HCT04, DIP14, 5.5V; No. of Inputs: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; MSL: -; SVHC

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74HCT04B1R.