onsemi MM74HCT14N

IC, Logic Gate, Hex Inverter, Hct-cmos, DIP, 14PIN, Plastic
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HCT14N.

IHS

Datasheet11 pages17 years ago

onsemi

Fairchild Semiconductor

Farnell

Augswan

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemiDM74AS04N
Inverter, AS Series, 6-Func, 1-Input, TTL, PDIP14
Hex Inverter | IC INVERTER 6CH 6-INP 14DIP
Antiphase 6 1 4.5V 5.5V 24mA Inverter 15mA MDIP-14 Through hole mounting 3.56mm(height)
onsemiDM74S04N
Inverter, S Series, 6-Func, 1-Input, TTL, PDIP14
Fairchild SemiconductorDM74LS05N
Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14
NXP Semiconductors74LV04N,112
Now Nexperia 74LV04N - Inverter, Lv/lv-a/lvx/h Series, 6-FUNC, 1-INPUT, Cmos, PDIP14

Descriptions

Descriptions of onsemi MM74HCT14N provided by its distributors.

IC,LOGIC GATE,HEX INVERTER,HCT-CMOS,DIP,14PIN,PLASTIC
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP W Tube
The MM74HCT14 utilizes advanced silicon-gate CMOS technology to achieve the low power dissipation and high noise immunity of standard CMOS, as well as the capability to drive 10 LS-TTL loads. The 74HCT logic family is functionally and pinout-compatible with the standard 74LS logic family. Inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.
74HCT CMOS, 74HCT14, DIP14, 6V; Logic IC Function:Hex Inverting Schmitt Trigger; Logic IC Family:HCT; Logic IC Base Number:7414; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:DIP; Operating Temperature Range:-40°C to +85°C; Base Number:74; Device Marking:74HCT14; IC Generic Number:74HCT14; Logic Function Number:14; No. of Gates:6; No. of Inputs:1; No. of Pins:14; Supply Voltage:6V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd