Texas Instruments CD74HCT04E

IC HEX INVERTER CMOS HS 14-DIP / Inverter 6-Element CMOS 14-Pin PDIP Tube
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT04E.

element14 APAC

Datasheet17 pages12 years ago

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.23%

CAD Models

Download Texas Instruments CD74HCT04E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
$ 0.571
$ 0.571
Stock
167,534
701,704
701,704
Authorized Distributors
4
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
19 ns
21 ns
21 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT04E.

Related Parts

Texas InstrumentsSN74HCT04NE4
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74HCU04N
Gate / Inverter Logic IC Leaded Process; function (IC): Hex Inverter; Base Number: 7404
Texas InstrumentsSN74HC04N
IC HEX INVERTER 14-DIP / Inverter 6-Element CMOS 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD74HCT04E provided by its distributors.

IC HEX INVERTER CMOS HS 14-DIP / Inverter 6-Element CMOS 14-Pin PDIP Tube
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -55 to 125
19ns@4.5V,50pF Push-Pull 6-Ch Inverter HCT 4mA PDIP-14 TH 5.08mm H
74HCT CMOS, 74HCT04, DIP14, 5.5V; Famille Logique/ Numéro de base: 74HCT04; Type de logique: Inverseur; Courant, sortie: 4mA; Nombre d'entrées: 1; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de bo
74HCT CMOS, 74HCT04, DIP14, 5.5V; Logic Family / Base Number:74HCT04; Logic Type:Inverter; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7404; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7404; Logic IC Base Number:7404; Logic IC Function:Hex Inverter; No. of Gates:6; Operating Temperature Range:-55°C to +125°C; Output Current Max:25mA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT04E .
  • CD74HCT04E.