NXP Semiconductors 74HC04N,652

Inverter; DIP-14; Inverter Logic; 5 V (typ.); -40; +125; 400 Ns (max.) @ 6 V Tr
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC04N,652.

Newark

Datasheet17 pages15 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Jameco

CAD Models

Download NXP Semiconductors 74HC04N,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2015-06-30
LTD Date2015-09-30

Related Parts

Texas InstrumentsSN74HCU04N
Gate / Inverter Logic IC Leaded Process; function (IC): Hex Inverter; Base Number: 7404
Texas InstrumentsCD74HC04E
74HC04 EAR99 74HC Tube logic gate circuit 14ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V
Texas InstrumentsCD74HC4049E
5.2mA 1 2V~6V 5.2mA 6 PDIP-16 Buffer/Driver/Transceiver ROHS
74HCU04 8542.39.00.01 74HCU Tube logic gate circuit 12ns @ 6V 50pF 6.35mm 5.2mA 5.2mA 6V
HIGH-PERFORMANCE SILICON-GATE CMOS HEX UNBUFFERED INVERTER
CMOS Logic, Hex Inverter Schmitt Trigger, PDIP-14, Pb-Free

Descriptions

Descriptions of NXP Semiconductors 74HC04N,652 provided by its distributors.

INVERTER; DIP-14; INVERTER LOGIC; 5 V (TYP.); -40; +125; 400 NS (MAX.) @ 6 V TR
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDIP14
Inverter Gate 2V to 6V 14-Pin DIP
IC INVERTER HEX TTL/LSTTL 14DIP
Inverter 6-Element CMOS 14-Pin PDIP Bulk
The 74HC/HCT04 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT04 provide six inverting buffers.
Hex Inverter, 6I/p, Dip-14; Logic Function:inverter; No. Of Elements:hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Logic Case Style:dip; Product Range:74Hc04; Logic Ic Family:74Hc; Supply Voltage Min:2V; Supply Voltage Max:6V Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC04N 652
  • 74HC04N-652
  • 74HC04N652