Texas Instruments SN74HC14N

Inverter; Hex Schmitt-trigger Inverters; 0 to 5 V; PDIP; -40 Degc; 85 Degc
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14N.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+194%

CAD Models

Download Texas Instruments SN74HC14N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.539
$ 0.341
$ 0.341
Stock
476,439
1,641,465
1,641,465
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
21 ns
16 ns
16 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC14N.

Related Parts

Texas InstrumentsSN74HC04N
IC HEX INVERTER 14-DIP / Inverter 6-Element CMOS 14-Pin PDIP Tube
Texas InstrumentsCD74HCU04E
HC/UH SERIES HEX 1-INPUT INVERT GATE PDIP14
74HCU04 8542.39.00.01 74HCU Tube logic gate circuit 12ns @ 6V 50pF 6.35mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74AHC04N
Hex Inverter IC, 6-Gate, 5V, CMOS, PDIP, -40 to 125C
onsemiMC74AC04N
AC SERIES HEX 1-INPUT INVERT GATE PDIP14
AC SERIES HEX 1-INPUT INVERT GATE PDIP14

Descriptions

Descriptions of Texas Instruments SN74HC14N provided by its distributors.

INVERTER; HEX SCHMITT-TRIGGER INVERTERS; 0 TO 5 V; PDIP; -40 DEGC; 85 DEGC
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube / IC HEX SCHMITT-TRIG INV 14-DIP
Logic Gates; SN74HC14N; TEXAS INSTRUMENTS; 14; 6; Buffer, Inverter, Schmitt Trigger; 6 V
Hex Schmitt Trigger Inverter 74HC 31ns PDIP-14
Buffer Inverter Schmitt Trigger 74HC14 EAR99 74HC logic gate circuit 21ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V
IC, Hex Inverting Schmitt Trigger, CMOS, 14-PDIP, TH
Texas Instruments inverter, six routes, PDIPencapsulation, Through-hole
IC, HEX INVERTER, SCHMITT, 74HC14, 14DIP; Logic Family / Base Number: 74HC14; Logic Type: Inverter Schmitt Trigger; Output Current: 5.2mA; No. of Inputs: 1; Supply ; Available until stocks are exhausted Alternative available
Hex Inverter, Schmitt Trigger, 11Ns, Dip-14; Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Logic Case Style:Pdip; Product Range:74Hc14; Logic Ic Family:74Hc; Supply Voltage Min:2V; Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC14N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HC14N
  • SN74HC14 N
  • SN74HC14N .