STMicroelectronics M41T81SM6E

SERIAL ACCESS REAL-TIME CLOCK WITH ALARMS Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T81SM6E.

IHS

Datasheet32 pages14 years ago

element14 APAC

Verical

iiiC

Mouser

CAD Models

Download STMicroelectronics M41T81SM6E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.431
Stock
160,357
585,238
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
8
8
Memory Size
-
20 B
Interface
2-Wire, Serial
2-Wire, Serial
Logic Function
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-12-31
LTD Date2012-07-01

Related Parts

STMicroelectronicsM41T82RM6F
Serial I²C bus real-time clock (RTC) with battery switchover
STMicroelectronicsM41T00SM6F
M41T00S Series 5.5 V I2C / 2-Wire / Serial SMT Real Time Clock - SOIC-8
Real Time Clock Serial 2byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC Tube
Real Time Clock/Calendar with EEPROM | IC RTC CLK/CALENDAR I2C 8-SOIC
Real Time Clock Serial 128byte Clock/Calendar/Alarm/Interrupt/Battery Backup 8-Pin SOIC N
STMicroelectronicsM41T00SM6E
8-SOIC (0.154 3.90mm Width) M41T00 e4 Leap Year rtc clock circuit 2.7V~5.5V 70muA @ 2.7V~5.5V 5mm 32.768kHz

Descriptions

Descriptions of STMicroelectronics M41T81SM6E provided by its distributors.

SERIAL ACCESS REAL-TIME CLOCK WITH ALARMS Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO8
Real Time Clock Serial 20byte Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO N Tube
Serial real-time clock (RTC) with alarm
8-SOIC (0.154 3.90mm Width) M41T81 e4 Alarm Leap Year Square Wave Output Watchdog Timer rtc clock circuit 2.7V~5.5V 100muA @ 2.7V~5.5V 5mm 32kHz
IC, SERIAL RTC I2C, SMD, SO-8-8; Date Format: DD: MM: YYYY; Clock Format: HH: MM: SS; Clock IC Type: RTC; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; IC Interface Type: I2C, Ser
SERIAL RTC I2C, SMD, SO-8-8; Calendar Format:Day; Date; Month; Year; Clock Format:hh:mm:ss; Interface Type:Serial, I2C; Outputs, No. of:1; RTC Features:Oscillator Stop Detection; Memory Configuration:20 x 8Bit; Type:RTC; Voltage, ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics