STMicroelectronics HCF4001M013TR

NOR HCF4001 e4 4000 logic gate circuit 80ns @ 15V 50pF 8.65mm 6.8mA 6.8mA 3.5V-11V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4001M013TR.

IHS

Datasheet8 pages22 years ago

Newark

Augswan

iiiC

CAD Models

Download STMicroelectronics HCF4001M013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.168
Stock
619,735
1,238,501
1,238,501
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
200 ns
250 ns
250 ns
Low Level Output Current
2.4 mA
4.2 mA
4.2 mA
High Level Output Current
-2.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsCD4001BNSR
90ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NOR Gate CD4000 3.4mA SO-14 10.3mm*5.3mm*1.95mm
Texas InstrumentsCD4077BNSRG4
CMOS Quad Exclusive-NOR Gate 14-SO -55 to 125
Texas InstrumentsCD4077BNSR
NOR XNOR CD4077 e4 4000B logic gate circuit 100ns @ 15V 50pF 2mm 3.4mA 3.4mA 3.5V-11V

Descriptions

Descriptions of STMicroelectronics HCF4001M013TR provided by its distributors.

NOR HCF4001 e4 4000 logic gate circuit 80ns @ 15V 50pF 8.65mm 6.8mA 6.8mA 3.5V-11V
Quad 2-Input NOR Gate
NOR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
IC GATE NOR 4CH 2-INP 14-SO
Analog And Audio Systems

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics