onsemi MMQA6V8T1

SC-74SOT-457 MMQA 4 Surface Mount Zener Tvs Diode 6.46V 2.45A 8/20mus 150W 250pF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMQA6V8T1.

Upverter

Datasheet7 pages9 years ago

IHS

CAD Models

Download onsemi MMQA6V8T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.133
Stock
293,272
351,487
Authorized Distributors
0
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.8 V
6.8 V
Clamping Voltage
9.8 V
9.8 V
Peak Pulse Power
150 W
150 W
Peak Pulse Current
2.45 A
2.45 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-11-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

onsemiMMQA5V6T1
SC-74SOT-457 MMQA 4 Surface Mount Zener Tvs Diode 5.32V 3A 8/20mus 150W -55C~150C TJ
Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
onsemiSMS05T1
SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 6V 23A 8/20mus 350W 400pF
onsemiSMF24CT1
6-TSSOP SC-88SOT-363 5 Surface Mount Zener Zener Tvs Diode 26.7V 2.5A 8/20mus 100W 21pF @ 1MHz
Diodes Inc.DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553

Descriptions

Descriptions of onsemi MMQA6V8T1 provided by its distributors.

SC-74SOT-457 MMQA 4 Surface Mount Zener Tvs Diode 6.46V 2.45A 8/20mus 150W 250pF
SC-74 Quad Monolithic Common Anode | TVS DIODE 4.3V 9.8V SC74
Trans Voltage Suppressor Diode, 150W, Unidirectional, 4 Element, Silicon
MI SC74 TVS QUAD 6.8V TR
TVS DIODE 4.3VWM 9.8VC SC74-6
TVS DIODE 4.3V 9.8V SC74

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd