Littelfuse SP1001-04JTG

SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP1001-04JTG.

Newark

Datasheet7 pages7 years ago

element14 APAC

JRH Electronics

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-1.61%

CAD Models

Download Littelfuse SP1001-04JTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
onsemiMMQA6V8T1
SC-74SOT-457 MMQA 4 Surface Mount Zener Tvs Diode 6.46V 2.45A 8/20mus 150W 250pF
TVS Diode Unidirectional/Bidirectional 33W 2.5A 5V 13V 6V UFDFN-6(EP) SMD 600μm H
Diodes Inc.DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553
onsemiSMS05T1
SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 6V 23A 8/20mus 350W 400pF
LittelfuseSP1001-05JTG
TVS Diodes & ESD Suppressors; SP1001-05JTG; LITTELFUSE; 5.5 V; 6; 13 V; 5.5 V

Descriptions

Descriptions of Littelfuse SP1001-04JTG provided by its distributors.

SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5
Littelfuse Unidirectional TVS Diode Array, Max Clamping Voltage 13V, SMD, SC-70 Package
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-04JTG; 13 V; 2 A; 5.5 V; 7 V
DIODE, TVS, ESD, 4CH, SC70-5; Clamping Voltage Vc Max: 13V; Diode Case Style: SC-70; No. of Pins: 5Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: SP100 Series; Automotive Qualification Standard: -; Peak Pul

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN