Diodes Inc. DZQA5V6AXV5-7

SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DZQA5V6AXV5-7.

IHS

Datasheet5 pages5 years ago

HQonline

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
-14.33%

CAD Models

Download Diodes Inc. DZQA5V6AXV5-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
onsemiMMQA6V8T1
SC-74 Quad Monolithic Common Anode | TVS DIODE 4.3V 9.8V SC74
onsemiSMS05T1
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon
onsemiMMQA5V6T1
Trans Voltage Suppressor Diode, 24W, Unidirectional, 4 Element, Silicon

Descriptions

Descriptions of Diodes Inc. DZQA5V6AXV5-7 provided by its distributors.

SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553
20W 13V 5.3V 3V SOT-553-5 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Uni-Dir 3V 13Vc 5-Pin SOT-553 T/R
Trans Voltage Suppressor Diode, 20W, Unidirectional, 4 Element, Silicon
Electrostatic Discharge (ESD) Protects Devices
Esd Protection Diode, Sot-553; Clamping Voltage Vc Max:13V; Diode Case Style:Sot-553; No. Of Pins:5Pins; Operating Voltage:-; Power Dissipation Pd:380Mw; Product Range:-; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |Diodes Inc. DZQA5V6AXV5-7

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated