STMicroelectronics ESDALC6V1-5P6

Tvs Diodes & Esd Suppressors; ESDALC6V1-5P6; Stmicroelectronics; 5 V; 6; 14 V; 6.1 V
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDALC6V1-5P6.

Components Direct

Datasheet8 pages20 years ago

TME

Farnell

Newchip Electronics Limited

iiiC

Inventory History

3 month trend:
+16.10%

CAD Models

Download STMicroelectronics ESDALC6V1-5P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Transient Suppressor Diode Array, bidirectional,5V V(Rwm),llcc |Vishay VESD05A5A-HSF-GS08
onsemiSMF05CT2
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 4 Element, Silicon
onsemiMMQA6V8T1
SC-74 Quad Monolithic Common Anode | TVS DIODE 4.3V 9.8V SC74
LittelfuseSP1001-05XTG
TVS Diodes & ESD Suppressors; SP1001-05XTG; LITTELFUSE; 5.5 V; 9.7 V; 7 V; 6.7 V
LittelfuseSP1001-05VTG
ESD Suppressor Diode TVS Uni-Dir 5.5V 13Vc Automotive 6-Pin SOT-963 T/R
LittelfuseSP1001-04JTG
SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5

Descriptions

Descriptions of STMicroelectronics ESDALC6V1-5P6 provided by its distributors.

TVS Diodes & ESD Suppressors; ESDALC6V1-5P6; STMICROELECTRONICS; 5 V; 6; 14 V; 6.1 V
ESD Protection Device, TVS, 14 V, SOT-666, 6 Pins, 1 V, 30 W, ESDAL
Trans Voltage Suppressor Diode, 30W, 5V V(RWM), Unidirectional, 5 Element, Silicon
2.5A@8/20us 30W 6.1V 6.1V 5V SOT-666 ESD and Surge Protection (TVS/ESD) ROHS
ESDALC6V1-5P6, QUINT UNI-DIRECTIONAL TVS DIODE, 30W, 6-PIN SOT-666
General Purpose ESD Protection, Uni-Directional, 3V VRM max, SOT666, RoHS
STMicroelectronics SCT
STMicroelectronics TVS, 14V, , SOT-666, 6.1V
ESD Suppressors / TVS Diodes EMI Filter ESD
ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin SOT-666 T/R
ESD Protection for high speed interface
Transient Suppression Diode (TVS)
ESD Suppressor Diode Arrays ±15KV 6-Pin SOT-666 T/R
Avnet Japan
ESD Protection 7V 5Line SOT666
DIODE, ESD PROTECTION, 5V, SOT-666; Clamping Voltage Vc Max: 14V; Diode Case Style: SOT-666; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: 30W; Product Range: ESDAL Series; Automotive Qualification Standard: -

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDALC6V1-5P6.