Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SP1001-05XTG

Tvs Diodes & Esd Suppressors; SP1001-05XTG; Littelfuse; 5.5 V; 9.7 V; 7 V; 6.7 V
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP1001-05XTG.

Newark

Datasheet7 pages7 years ago

element14 APAC

ODG (Origin Data Global)

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+11.88%

CAD Models

Download Littelfuse SP1001-05XTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TVS Diode Unidirectional/Bidirectional 33W 2.5A 5V 13V 6V UFDFN-6(EP) SMD 600μm H
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V 13Vc 7-Pin LLP-75 T/R
Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
onsemiMMQA6V8T1
SC-74 Quad Monolithic Common Anode | TVS DIODE 4.3V 9.8V SC74
onsemiSMF05CT2
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 4 Element, Silicon
LittelfuseSP1001-04JTG
SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5

Descriptions

Descriptions of Littelfuse SP1001-05XTG provided by its distributors.

TVS Diodes & ESD Suppressors; SP1001-05XTG; LITTELFUSE; 5.5 V; 9.7 V; 7 V; 6.7 V
2A@8/20us 13V 7V Unidirectional 5.5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Uni-Dir 5.5V Automotive 6-Pin SOT-563 T/R
Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 5 Element, Silicon
TVS Diode, 5.5V, 5-Ch, 13V Clamping, SOT-563, 2A Surge
SP1001 Series 5.5 V 8 pF Bi-Directional ESD Protection Diode - SOT-563
5.5V Unidirectional 2A 13V 7V SOT-563,SOT-666 SMD mount 600μm(height)
SP1001 Series - 8pF, 15kV, Unidirectional TVS Array for ESD Protection - Qualified to AEC-Q101, SOT563, RoHS
Littelfuse SCT
Transient Suppression Diode (TVS)
DIODE, TVS, 5CH, 5.5V, SOT563; Clamping Voltage Vc Max: 13V; Diode Case Style: SOT-563; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: SP100 Series; Automotive Qualification Standard: -; Diode

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP1001-05XTG.