onsemi SMF05CT2

Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 4 Element, Silicon
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMF05CT2.

IHS

Datasheet5 pages8 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMF05CT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.122
$ 0.122
Stock
327,540
11,078,078
11,078,078
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
5
5
5
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.7 V
6.7 V
6.7 V
Clamping Voltage
12.5 V
12.5 V
12.5 V
Peak Pulse Power
100 W
100 W
100 W
Peak Pulse Current
8 A
8 A
8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

onsemiSMF24CT1
6-TSSOP SC-88SOT-363 5 Surface Mount Zener Zener Tvs Diode 26.7V 2.5A 8/20mus 100W 21pF @ 1MHz
onsemiSMF15CT1
15V Unidirectional 100W 5A 29V 17V SC-88,SOT-363,TSSOP-6 SMD mount 2.9mm(Length)*1mm(height)
onsemiSMS15CT1
15V Unidirectional 350W 12A 29V 17V TSOP-6 SMD mount,glue mount 3.1mm(Length)*1.7mm(width)

Descriptions

Descriptions of onsemi SMF05CT2 provided by its distributors.

Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 4 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 5V 12.5Vc 6-Pin SC-88 T/R
TVS DIODE 5VWM 12.5V SC88/SC70-6 / 12.5V Clamp 8A (8/20μs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
100W 8A 12.5V 6.2V SC-88,SOT-363,TSSOP-6 SMD mount
TVS DIODE 5VWM 12.5V SC88/SC70-6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd