Littelfuse SP1001-05VTG

ESD Suppressor Diode TVS Uni-Dir 5.5V 13Vc Automotive 6-Pin SOT-963 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP1001-05VTG.

Newark

Datasheet7 pages6 years ago
Datasheet7 pages12 years ago

ODG (Origin Data Global)

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-09-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Transient Suppressor Diode Array, bidirectional,5V V(Rwm),llcc |Vishay VESD05A5A-HSF-GS08
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V 13Vc 7-Pin LLP-75 T/R
LittelfuseSP1001-04JTG
SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5
LittelfuseSP1001-04XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-04XTG; 13 V; 2 A; 5.5 V; 7 V
Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
Diodes Inc.DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553

Descriptions

Descriptions of Littelfuse SP1001-05VTG provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 5.5V 13Vc Automotive 6-Pin SOT-963 T/R
SP1001 Series 5 Channel Uni-Directional TVS Diode Array - SOT-963
SP1001 Series - 8pF, 15kV, Unidirectional TVS Array for ESD Protection - Qualified to AEC-Q101, SOT963, RoHS
Littelfuse SCT
TVS Diodes / ESD Suppressors 5 Ch 8KV 5V 8pF
5 Ch 8KV 5V TVS Diode Array SO
Electrostatic Discharge (ESD) Protects Devices
Trans Voltage Suppressor Diode, Silicon
SOT-963 ESD Protection Devices ROHS
Tvs Array, Esd Protection, 5Channel, 5.5V, Sot-963; Clamping Voltage Vc Max:13V; Diode Case Style:Sot-963; No. Of Pins:6Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:Spa Sp1001 Series; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse SP1001-05VTG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN