STMicroelectronics ESDA5V3SC6

ESD Suppressor Diode TVS Uni-Dir 3V 6-Pin SOT-23 T/R / TVS DIODE 3VWM 18VC SOT23
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA5V3SC6.

TME

Datasheet9 pages13 years ago

Factory Futures

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
+67.65%

CAD Models

Download STMicroelectronics ESDA5V3SC6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.147
$ 0.147
Stock
1,102,881
1,322,946
1,322,946
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
4
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
5.6 V
5.6 V
5.6 V
Clamping Voltage
20.9 V
8 V
8 V
Peak Pulse Power
500 W
24 W
24 W
Peak Pulse Current
22 A
3 A
3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiMMQA6V8T1
SC-74 Quad Monolithic Common Anode | TVS DIODE 4.3V 9.8V SC74
LittelfuseSP1001-04JTG
SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5
LittelfuseSP1001-04XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-04XTG; 13 V; 2 A; 5.5 V; 7 V
onsemiSMS12T1
SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 13.3V 15A 8/20mus 350W 150pF
Transient Suppressor Diode Array, bidirectional,5V V(Rwm),llcc |Vishay VESD05A5A-HSF-GS08
onsemiSMF05CT2
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 4 Element, Silicon

Descriptions

Descriptions of STMicroelectronics ESDA5V3SC6 provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 3V 6-Pin SOT-23 T/R / TVS DIODE 3VWM 18VC SOT23
TVS Diodes & ESD Suppressors; ESDA5V3SC6; STMICROELECTRONICS; 3 V; 20.9 V; 5.3 V; 5.6 V
22A 21V 500W 5.3V Unidirectional 3V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
STMicroelectronics ESDA5V3SC6 TVS diode Tape on Full reel Surge Protection
General Purpose ESD Protection, Uni-Directional, 3V VRM max, SOT23-6L, RoHS
STMicroelectronics SCT
DIODE, ESD ARRAY, 5.3V, QUAD, 6-SOT23,RL; Clamping Voltage Vc Max: -; Diode Case Style: SOT-23; No. of Pins: 6Pins; Operating Voltage: 5.3V; Power Dissipation Pd: 500W; Product Range: ESDA5 Series; Automotive Qualification Sta
Transil Array Unidirectional Quad Esd Sot23-6; Disipación De Potencia Pd:500W; Tensión Vc Max De Sujeción:-; Tensión De Operación:1.25V; Estilo De La Carcasa Del Diodo:Sot-23; Núm. De Contactos:6; Tipo De Empaquetado:Cinta Precortada |Stmicroelectronics ESDA5V3SC6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics