Littelfuse SP1001-04XTG

ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-04XTG; 13 V; 2 A; 5.5 V; 7 V
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP1001-04XTG.

Newark

Datasheet7 pages7 years ago

Farnell

element14 APAC

JRH Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-4.88%

CAD Models

Download Littelfuse SP1001-04XTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
onsemiMMQA6V8T1
SC-74 Quad Monolithic Common Anode | TVS DIODE 4.3V 9.8V SC74
TVS Diode Unidirectional/Bidirectional 33W 2.5A 5V 13V 6V UFDFN-6(EP) SMD 600μm H
Diodes Inc.DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553
5V Unidirectional TVS Diode, 200W, 5A, 12.5V, 6V, SC-70-5/SOT-353/TSSOP-5, SMD, 1mm H
onsemiSMS05T1
5V Unidirectional 350W 23A 15.5V 6V SC-74,SOT-457 SMD mount 3mm(Length)*940μm(height)

Descriptions

Descriptions of Littelfuse SP1001-04XTG provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-04XTG; 13 V; 2 A; 5.5 V; 7 V
2A@8/20us 13V 7V 5.5V SOT-553-5 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Uni-Dir 5.5V 13Vc Automotive 5-Pin SOT-553 T/R
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 4 Element, Silicon
TVS Diode, 5.5V VRWM, 13V VCL, 4-Ch, SOT-553, SMD
SP1001 Series - 8pF, 15kV, Unidirectional TVS Array for ESD Protection - Qualified to AEC-Q101, SOT553, RoHS
Littelfuse SCT
DIODE, TVS, ESD PROTECTION, 12PF
Transient Suppression Diode (TVS)
5.5V Unidirectional 2A 13V 7V SOT-553 SMD 600μm H
SOT-553 ESD Protection Devices ROHS
ESD DIODE, 13V, SOT-553, 5PINS;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP1001-04XTG.