STMicroelectronics E-TEA3718DP

Tube TEA3718 General Purpose Matte Tin (Sn) motor driver 50V 1.5A 7.1mm 0C~150C TJ
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics E-TEA3718DP.

HQonline

Datasheet26 pages20 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-6.40%

CAD Models

Download STMicroelectronics E-TEA3718DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 1.923
Stock
166,911
834,799
Authorized Distributors
6
5
Case/Package
DIP
DIP
Number of Pins
16
16
Number of Outputs
2
1
Max Output Current
1.5 A
1.5 A
Output Voltage
45 V
-
Interface
Parallel
Parallel
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74HC112N
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP -40 to 85
Texas InstrumentsSN74F109N
TEXAS INSTRUMENTS SN74F109N Flip-Flop, JK, 4.9 ns, 150 MHz, 20 mA, DIP, 16 Pins
Texas InstrumentsSN74F112N
Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-PDIP 0 to 70
onsemi74F109PC
F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, CMOS, PDIP16
onsemiDM74S112N
J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16

Descriptions

Descriptions of STMicroelectronics E-TEA3718DP provided by its distributors.

Tube TEA3718 General Purpose Matte Tin (Sn) motor driver 50V 1.5A 7.1mm 0C~150C TJ
Stepper Motor Driver, 0°C to 70°C, PDIP 16, RoHS
STMicroelectronics SCT
E-TEA3718DP STEPPER MOTOR CONTROLLER, 50 V 1.5A, 16-PIN PDIP
IC, MOTOR DRIVER, STEPPER, 1.5A, PDIP-16; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 1.5A; Output Voltage: 45V; Driver Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 50V; Supply Voltage Max: 5V; Op

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • E-TEA3718DP.