Texas Instruments SN74HC112N

Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP -40 to 85
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC112N.

Newark

Datasheet18 pages12 years ago
Datasheet18 pages12 years ago
Datasheet18 pages13 years ago

Texas Instruments

Farnell

element14

DigiKey

Inventory History

3 month trend:
+4.03%

CAD Models

Download Texas Instruments SN74HC112N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.513
$ 0.513
Stock
276,760
423,275
423,275
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
125 ns
270 ns
270 ns
Frequency
24 MHz
-
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC112N.

Related Parts

onsemi74VHC112N
J-K Flip-Flop, AHC/VHC Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16
Flip-Flop, DIP, CMOS Logic, -0.5 TO +7 V, +/- 20 mA, -55, 125, 300, 500mW
onsemiDM74S112N
J-K Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16
Texas InstrumentsCD4013BE
CD4013B Series 18 V 6.8 mA Through Hole CMOS Dual D-Type Flip-Flop - PDIP-14
onsemiDM74S74N
D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14

Descriptions

Descriptions of Texas Instruments SN74HC112N provided by its distributors.

Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP -40 to 85
Flip Flop, Texas Instruments Sn74Hc112N; |Texas Instruments SN74HC112N
TEXAS INSTRUMENTS SN74HC112N Flip-Flop, with Clear and Preset, Complementary Output, Negative Edge, JK, 13 ns, 24 MHz, 5.2 mA
IC, LOGIC, 74HC, FLIP-FLOP; Logic Family / Base Number: 74HC112; Flip-Flop Type: JK; Propagation Delay: 13ns; Frequency: 24MHz; Output Current: 5.2mA; Logic Case Style: DIP; No. of Pins: 16Pins; Trigger Type: Negative Edge; IC O

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC112N .
  • SN74HC112N.