Texas Instruments SN74F112N

Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-PDIP 0 to 70
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F112N.

Farnell

Datasheet13 pages12 years ago

Texas Instruments

Arrow Electronics

element14

Newark

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments SN74F112N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.551
$ 0.408
$ 0.408
Stock
61,096,698
249,897
249,897
Authorized Distributors
5
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
4.6 ns
7.5 ns
7.5 ns
Frequency
100 MHz
105 MHz
105 MHz
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F112N.

Related Parts

Texas InstrumentsSN74F109N
TEXAS INSTRUMENTS SN74F109N Flip-Flop, JK, 4.9 ns, 150 MHz, 20 mA, DIP, 16 Pins
onsemi74F109PC
F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, CMOS, PDIP16
onsemi74F74PC
FAIRCHILD SEMICONDUCTOR 74F74PC Flip-Flop, D, 5.3 ns, 125 MHz, 20 mA, DIP, 14 Pins
NXP SemiconductorsN74F74N,602
F/fast Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDIP14
Texas InstrumentsSN74HC112N
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74F112N provided by its distributors.

Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-PDIP 0 to 70
Negative edge 19mA 6.5ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 20mA Set(Preset) and Reset F TTL 1mA 130MHz PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, FLIP FLOP DUAL J-K, 16DIP; Flip-Flop Type:JK; Propagation Delay:4.6ns; Frequency:100MHz; Output Current:20mA; Trigger Type:Negative Edge; IC Output Type:Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74112; Logic IC Family:F; Logic IC Function:Dual Negative Edge Triggered J-K Flip-Flop with Clear and Preset; Output Type:Differential / Complementary; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F112N.