onsemi 74F109PC

F/fast Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDIP16
$ 25.65
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F109PC.

IHS

Datasheet6 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 25.65
$ 0.681
$ 0.681
Stock
195,424
181,280
181,280
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop
Flip-Flop
Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
9.2 ns
4.9 ns
4.9 ns
Frequency
90 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-06-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

HCT SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14
onsemi74VHC112N
Lead Free Set(Preset) and Reset JK Type Negative Edge Flip Flop -40C~85C TA 2muA 4pF 2V~5.5V
onsemi74VHC74N
FAIRCHILD SEMICONDUCTOR 74VHC74NFlip-Flop, D, 6.1 ns, 170 MHz, 8 mA, DIP, 14 Pins
onsemiDM74S74N
D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14
Texas InstrumentsSN74HC112N
Dual J-K Negative-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP -40 to 85
Texas InstrumentsCD74HCT173E
D Flip-Flop, HCT Series, 4-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16

Descriptions

Descriptions of onsemi 74F109PC provided by its distributors.

F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Lead Free Set(Preset) and Reset JK Type Positive Edge Flip Flop 0C~70C TA 17mA 4.5V~5.5V 8ns
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin PDIP W Rail
Positive edge 17mA 8ns@ 5V,50pF Antiphase,Non-inverting Complimentary 2 4.5V 5.5V 20mA Set(Preset) and Reset F Single ended 1mA 125MHz PDIP-16 Through hole mounting 19.68mm*6.6mm*3.42mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74F109PC.