Texas Instruments SN74F109N

TEXAS INSTRUMENTS SN74F109N Flip-Flop, JK, 4.9 ns, 150 MHz, 20 mA, DIP, 16 Pins
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F109N.

Farnell

Datasheet14 pages12 years ago
Datasheet15 pages9 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-10.40%

CAD Models

Download Texas Instruments SN74F109N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.681
$ 25.65
$ 25.65
Stock
249,067
348,907
348,907
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Flip-Flop
AND, Flip-Flop
AND, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
4.9 ns
9.2 ns
9.2 ns
Frequency
-
90 MHz
90 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F109N.

Related Parts

Texas InstrumentsSN74F112N
Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-PDIP 0 to 70
onsemi74F109PC
F/FAST SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Texas InstrumentsSN74ALS109AN
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP 0 to 70
J-Kbar Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, CMOS, PDIP16
NXP SemiconductorsN74F74N,602
F/fast Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDIP14
onsemi74F74PC
FAIRCHILD SEMICONDUCTOR 74F74PC Flip-Flop, D, 5.3 ns, 125 MHz, 20 mA, DIP, 14 Pins

Descriptions

Descriptions of Texas Instruments SN74F109N provided by its distributors.

TEXAS INSTRUMENTS SN74F109N Flip-Flop, JK, 4.9 ns, 150 MHz, 20 mA, DIP, 16 Pins
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-PDIP 0 to 70
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin PDIP Tube
TTL Logic Gate, Positive Edge, Inverting/Non-Inverting, Complementary, 2-Ch, 4.5V-5.5V, 20mA, Set/Preset & Reset, F, 1mA, 150MHz, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
LOGIC, FLIP FLOP DUAL J-K, 16DIP; Logic Family / Base Number:74F109; Flip-Flop Type:JK; Propagation Delay:4.9ns; Frequency:150MHz; Output Current:20mA; Logic Case Style:DIP; No. of Pins:16Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74F; Logic IC Base Number:74109; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Logic IC Base Number:74109; Logic IC Function:Dual Positive Edge Triggered J-K Flip-Flop with Clear and Preset; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74F109N .
  • SN74F109N.