STMicroelectronics DSILC6-4P6

Trans Voltage Suppressor Diode, 90W, 5V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics DSILC6-4P6.

Newark

Datasheet11 pages20 years ago
Datasheet11 pages20 years ago

TME

Farnell

iiiC

Inventory History

3 month trend:
+17.67%

CAD Models

Download STMicroelectronics DSILC6-4P6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-08-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DT1042-04SO-7
DT1042-04SO Series 6.2 V 6 A 4 Channel Low Capacitance TVS Diode Array - SOT-26
TVS DIODE 5VWM 15VC LLP756L / ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin LLP-75 T/R
Ultra Low Capacitance Tvs Diode Array /Tape & Reel - 7" Reel |Bourns, Inc. CDDFN10-3324P
LittelfuseSP3002-04JTG
TVS Diodes & ESD Suppressors; SP3002-04JTG; LITTELFUSE; 6 V; 10.6 V; 6 V
LittelfuseSP3004-04XTG
SP3004 Series - 0.85pF, 12kV, Low Capacitance Diode Array for ESD Protection, SOT563, RoHS
Diodes Inc.D3V3F4U6S-7
5A@8/20us 10V 6V 3.3V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of STMicroelectronics DSILC6-4P6 provided by its distributors.

Trans Voltage Suppressor Diode, 90W, 5V V(RWM), Unidirectional, 1 Element, Silicon
DIODE, ESD PROTECTION, SOT-666-5; Clamping Voltage Vc Max: -; Diode Case Style: SOT-666; No. of Pins: 6Pins; Operating Voltage: 1V; Power Dissipation Pd: -; Product Range: DSILC Series; Automotive Qualification Standard: -; SVH
Diode, Interface Esd Protect, Sot-666; Disipación De Potencia Pd:-; Tensión Vc Max De Sujeción:-; Tensión De Operación:1V; Estilo De La Carcasa Del Diodo:Sot-666; Núm. De Contactos:6; Tipo De Empaquetado:Cinta Precortada |Stmicroelectronics DSILC6-4P6
Direction Type = Uni-Directional / Power Dissipation (Pd) W = 90 / Voltage ESD Air Gap Min. kV = -15 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Min. kV = -8 / Voltage ESD Contact Max. kV = 8 / Breakdown Voltage Min. V = 6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Package Type = SOT-666 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSILC6-4P6.