Littelfuse SP3004-04XTG

SP3004 Series - 0.85pF, 12kV, Low Capacitance Diode Array for ESD Protection, SOT563, RoHS
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP3004-04XTG.

ODG (Origin Data Global)

Datasheet4 pages7 years ago

Farnell

Newark

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-21.29%

CAD Models

Download Littelfuse SP3004-04XTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-07-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS DIODE 5VWM 15VC LLP756L / ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin LLP-75 T/R
LittelfuseSP3002-04JTG
TVS Diodes & ESD Suppressors; SP3002-04JTG; LITTELFUSE; 6 V; 10.6 V; 6 V
LittelfuseSP3002-04UTG
SP3002 Series - 0.85pF, 12kV, Low Capacitance Diode Array for ESD Protection, uDFN-6, RoHS
Diodes Inc.D5V0L4B5V-7
ESD Suppressors / TVS Diodes 4 CH TVS BI Array 5.0 Volts 84W 6A
Diodes Inc.DT1446-04SO-7
ESD Suppressors / TVS Diodes 4-Ch Low Cap TVS 0.65pF 5Vrrm 6Vbr
Diodes Inc.DT1446-04TS-7
DiodesZetex Unidirectional TVS Diode Array, Vc Max 8.5V, SMD, TSOT-26, Vbr Min 6V

Descriptions

Descriptions of Littelfuse SP3004-04XTG provided by its distributors.

SP3004 Series - 0.85pF, 12kV, Low Capacitance Diode Array for ESD Protection, SOT563, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-223
15V 4A (8/20us) 6V (Max) Unidirectional SOT-563 ESD Protection Devices ROHS
ESD Suppressors / TVS Diodes 4 Ch, 12kV, 0.85pF SOT5630
ESD Suppressor Diode Diode Array Uni-Dir 6V Automotive 6-Pin SOT-563 T/R
TVS Diode, 6V, 4Ch, 4A, SOT-563, Unidirectional
Esd Protection Dev, Aecq101, 6V, Sot-563; |Littelfuse SP3004-04XTG
6V Bidirectional 120W 4A 15V 6V SOT-563, SOT-666, SMD, 600μm H
Electrostatic Discharge (ESD) Protects Devices
ESD PROTECTION DEV, AECQ101, 6V, SOT-563; Product Range: -; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 6V; Clamping Voltage Vc Max: 15V; Diode Case Style: SOT-563; No. of Pins: 6Pins; Breakdown Voltage Min: -

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN