Square D J250S

Circuit Breaker Enclosure, J250, 3 Spaces, 250A, Main Circuit Breaker
$ 232.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D J250S.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet76 pages17 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2025-05-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

HammondCHKO12126
Enclosure Junction Box Mild Steel Gray 12x12x6 Inch Quarter Turn Knockouts
HammondCHKO16166
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 16X16X6 IN, QUARTER TURN, KNOCKOUTS
HammondCHKO18186
Enclosure Junction Box Mild Steel Gray 18x18x6 Inch Quarter Turn Knockouts
Bud IndustriesPTS-25342
Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in
Bud IndustriesNBB-10247
Bud Industries NBB-10247 NEMA Box, ABS Poly Blend, 15.7x11.7x6.3 in, NBB Series NEMA Box

Descriptions

Descriptions of Square D J250S provided by its distributors.

Circuit Breaker Enclosure, J250, 3 Spaces, 250A, Main Circuit Breaker
A01 CIRCUIT BREAKER ENCLOSURE, IP30, 797 X 365 X 152MM
Schneider ENCLOSURE FOR CIRCUIT BREAKER NEMA 1
Enclosure, Multipurpose, Gray; Enclosure Type:Multipurpose; Enclosure Material:-; External Height - Metric:796.54Mm; External Width - Metric:364.74Mm; External Depth - Metric:152.4Mm; Ip Rating:-; Body Color:Gray; Nema Rating:Nema 1 Rohs Compliant: Yes |Square D By Schneider Electric J250S
Square D (Schneider Electric) J250S Molded Case Circuit Breakrs. Square D™ Circuit Breaker Enclosure 31.36 in Length 14.36 in W 6 in D 1 H/J Frame 3 Pole 15 to 250 A Surface Mount Sheet Steel Powder Coated Gray. Additional Description: SQD -J250S ENCLOSURE FOR CIRCUIT BREAKER NEMA 1. Catalog Description: Square DENCLOSURE FOR CIRCUIT BREAKER NEMA 1Enclosing H and J-frame circuit breakersH and J-frameNEMANEMA 1Sheet steel.

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD