Hammond CHKO12126

Enclosure Junction Box Mild Steel Gray 12x12x6 Inch Quarter Turn Knockouts
$ 37.875
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond CHKO12126.

element14 APAC

Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.82%

Related Parts

HammondCS12126
ENCLOSURE, JUNCTION BOX, MILD STEEL, 12X6X12, NEMA 1, NO KNOCKOUTS
HammondCSKO12126
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 12X12X6, NEMA 1
HammondC3R12126SC
Screws Junction Box, 12 in H, 6 in D, 12 in W, 3R, Galvanized Steel
Bud IndustriesSNB-3731
Bud Industries SNB-3731 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x9.8x5.9 in

Descriptions

Descriptions of Hammond CHKO12126 provided by its distributors.

Enclosure Junction Box Mild Steel Gray 12x12x6 Inch Quarter Turn Knockouts
N1 Hinge Cover w/KO's - 12 x 12 x 6 - Steel/Gray HINGE COVER W/KO'S 12X12X6 (12 x 12 x 6) Hammond PN CHKO12126 : UPC [623980361154]
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 304.8mm; External Width - Metric: 305mm; External Depth - Metric: 152mm; IP Rating: IP20; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM