Bud Industries PTS-25342

Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)
$ 46.05
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PTS-25342.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page4 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-65.99%

Related Parts

Bud IndustriesNBA-10162
Bud Industries NBA-10162 NEMA Enclosure, SS Hinges/Latches, 11.8x7.9x6 in, NBA Series
Bud IndustriesPTQ-11059-C
ENCLOSURE, FIBERGLASS, CLEAR COVER, 11.81 X 7.87 X 5.91IN, PTQ SERIES
Bud IndustriesPTQ-11059
Bud Industries PTQ-11059 Box, PC/Fiberglass, SS Latch, 11.8x7.9x5.9 in, PTQ Series
ENCLOSURE; INDUSTRIAL; SCREW TOP LID- TOP GRAY BOTTOM GRAY
ENCLOSURE; INDUSTRIAL; HINGED LATCHES- TOP GRAY BOTTOM GRAY
ENCLOSURE; INDUSTRIAL; HINGED LATCHES- TOP GRAY BOTTOM CLEAR

Descriptions

Descriptions of Bud Industries PTS-25342 provided by its distributors.

Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)
ENCLOSURE, FIBERGLASS BOX, SCREW, GRAY, 11.02L X 11.02W X 5.13, PTS SERIES
Enclosure Plastic; Polycarbonate; HxWxD: 11.02 x 11.02 x 5.12 in.
PTS Series Gray 280 x 280 x 128 mm Plastic IP67 Seal Gasket Flame Retardant Box
Bud Industries PTS-25342 Box, PC/Fiberglass, 11x11x5.1 in, PTS Series
ENCLOSURE, NEMA BOX, PC, GREY; Enclosure Type:De m ltiples fines; Enclosure Material:Polycarbonate; External Height - Metric:128mm; External Width - Metric:280mm; External Depth - Metric:280mm; IP Rating:IP67; Body Color:Gray RoHS Compliant: Yes
Gray Polycarbonate Panel Mount NEMA 4X Box
BOX PLAS GRAY 11.02"L X 11.02"W

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS25342